Image is representational - see manufacturer specifications

Tamura Authorized Distributor

TTC-5023

Telecom Transformer 1:1 115Ohm Prim. DCR 115Ohm Sec. DCR 6Term. Gull Wing SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:1 115Ohm Prim. DCR 115Ohm Sec. DCR 6Term. Gull Wing SMD
Search Keywords: TTC5023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: TTC-5023
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Dimension: 9.6 x 7.6 mm
Family: TTC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTC-5023 RoHS compliant?
Yes, TTC-5023 is RoHS compliant.
What is the lead time for TTC-5023?
The standard lead time for TTC-5023 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,800   can ship 3/1/27
4,000   can ship 6/28/27
Minimum Order Quantity:
100
34 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.19
250
$4.10
500
$3.86
1,000
$3.79
4,000
$3.34
8,000 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!