- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-5020
Tamura
TTC-5020
Telecom Transformer 1:1 152Ohm Prim. DCR 152Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Telecom Transformer 1:1 152Ohm Prim. DCR 152Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC5020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-5020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:22.5 x 23.1 x 13.8 mm
-
Family:TTC
Product Guides
+
Frequently Asked Questions
Is TTC-5020 RoHS compliant?
Yes, TTC-5020 is RoHS compliant.
What is the lead time for TTC-5020?
The standard lead time for TTC-5020 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
210
can ship 10/29/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
52 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
10
$6.47
25
$6.45
50
$6.44
125
$6.42
250
$3.95
375
$3.13
500 +
$3.07
Click for Quote
Log in
to unlock special pricing