Image is representational - see manufacturer specifications

Tamura Authorized Distributor

TTC-5017

Telecom Transformer 1:1 59Ohm Prim. DCR 59Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:1 59Ohm Prim. DCR 59Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC5017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: TTC-5017
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MM
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Dimension: 15 x 14.5 x 12 mm
Family: TTC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTC-5017 RoHS compliant?
Yes, TTC-5017 is RoHS compliant.
What is the lead time for TTC-5017?
The standard lead time for TTC-5017 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 3/29/27
Minimum Order Quantity:
10
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.28
50
$4.65
100
$4.26
250
$4.00
500
$3.71
1,000
$3.59
4,000
$3.58
8,000 +
$3.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!