- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-5014
Description
+
Telecom Transformer 1:1 152Ohm Prim. DCR 151Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC5014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-5014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Family:TTC
-
Dimension:15 x 14.5 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$7.25
250
$7.24
500
$7.22
1,000
$7.20
2,000
$3.80
3,000
$2.61
4,000 +
$2.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT