- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-5010
Tamura
TTC-5010
Telecom Transformer 1:1 152Ohm Prim. DCR 152Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:24.8 x 23.6 x 13.8 mm
-
Family:TTC
-
This product is discontinued, but still in stock.