Description
+
Telecom Transformer 1:1.066 77Ohm Prim. DCR 103Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Dimension:19.8 x 21.4 x 12.4 mm
-
Family:TTC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$3.83
50
$3.43
100
$3.35
250
$3.30
720
$3.21
1,440
$3.08
2,880
$3.04
5,040 +
$2.88
Click for Quote
Log in
to unlock special pricing