- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-218-2
Description
+
Telecom Transformer 1:1 49Ohm Prim. DCR 76Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Search Keywords: TTC2182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-218-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Family:TTC
-
Dimension:19.3 x 21.3 x 8.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$7.22
25
$6.86
50
$6.70
100
$6.61
250
$6.43
720
$6.35
1,440 +
$6.13
Click for Quote
Log in
to unlock special pricing