- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-174
Tamura
TTC-174
Telecom Transformer 1:1.41/1:1 75Ohm Prim. DCR 100Ohm Sec. DCR 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-174
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504312000
-
COO:MM
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Dimension:20.3 x 30.5 x 12.7 mm
-
Family:TTC