- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-170-2
Tamura
TTC-170-2
Telecom Transformer 1:0.5 47Ohm Prim. DCR 31.5Ohm/31.5Ohm Sec. DCR 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-170-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:13.4 x 13 x 10.7 mm
-
Family:TTC
-
This product is discontinued, but still in stock.