- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-167
Tamura
TTC-167
Telecom Transformer 1:1 330Ohm Prim. DCR 420Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Telecom Transformer 1:1 330Ohm Prim. DCR 420Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MM
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:15.5 x 17.5 x 14 mm
-
Family:TTC
Product Guides
+
Frequently Asked Questions
Is TTC-167 RoHS compliant?
Yes, TTC-167 is RoHS compliant.
What is the lead time for TTC-167?
The standard lead time for TTC-167 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
On Order:
1,500
can ship 10/22/26
Minimum Order Quantity:
5
46 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
5
$5.73
50
$4.76
100
$4.59
250
$4.21
750
$4.07
1,500
$4.06
3,000
$4.05
5,250 +
$4.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT