- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-143-LB
Tamura
TTC-143-LB
Telecom Transformer 1:1.07 85Ohm Prim. DCR 110Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-143-LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MM
-
ECCN:EAR99
-
Supplier's Standard Package:
360 -
Dimension:33 x 20.4 x 12.6 mm
-
Family:TTC