Image is representational - see manufacturer specifications

Tamura Authorized Distributor

TTC-143

Telecom Transformer 1:1.04 75Ohm Prim. DCR 100Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:1.04 75Ohm Prim. DCR 100Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC143
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: TTC-143
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MM
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 360
Family: TTC
Dimension: 20.3 x 30.5 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTC-143 RoHS compliant?
Yes, TTC-143 is RoHS compliant.
What is the lead time for TTC-143?
The standard lead time for TTC-143 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.15
25
$4.68
100
$4.50
360
$4.32
720
$4.15
1,080
$4.14
2,520
$3.90
5,040 +
$3.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!