- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-124
Tamura
TTC-124
Telecom Transformer 1:1 78Ohm Prim. DCR 92Ohm Sec. DCR 12Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:TTC
-
Dimension:32.3 x 42 x 15.9 mm