- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-121
Tamura
TTC-121
Telecom Transformer 1:0.5 74Ohm Prim. DCR 64Ohm Sec. DCR 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Telecom Transformer 1:0.5 74Ohm Prim. DCR 64Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Search Keywords: TTC121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Dimension:41.9 x 34.8 x 16.7 mm
-
Family:TTC
Product Guides
+
Frequently Asked Questions
Is TTC-121 RoHS compliant?
Yes, TTC-121 is RoHS compliant.
What is the lead time for TTC-121?
The standard lead time for TTC-121 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
828
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$8.51
25
$8.09
72
$7.90
144
$7.51
288
$7.36
504
$6.90
1,008 +
$6.86
Click for Quote
Log in
to unlock special pricing