Image is representational - see manufacturer specifications

Tamura Authorized Distributor

TTC-108N

Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TTC108N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: TTC-108N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MM
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Dimension: 20.7 x 16.5 x 18.7 mm
Family: TTC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTC-108N RoHS compliant?
Yes, TTC-108N is RoHS compliant.
What is the lead time for TTC-108N?
The standard lead time for TTC-108N is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
475   can ship 4/19/27
Minimum Order Quantity:
5
33 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.54
50
$4.50
100
$4.30
250
$4.17
560
$3.95
1,120
$3.73
2,800
$3.64
5,040 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!