Image is representational - see manufacturer specifications

Tamura Authorized Distributor

TTC-108

Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TTC108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: TTC-108
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MM
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Dimension: 20.3 x 17.5 x 19.1 mm
Family: TTC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTC-108 RoHS compliant?
Yes, TTC-108 is RoHS compliant.
What is the lead time for TTC-108?
The standard lead time for TTC-108 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
140
$6.97
280
$4.29
420
$3.39
560 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!