- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-105
Tamura
TTC-105
Telecom Transformer 1:1 71Ohm Prim. DCR 117Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | TTC-105 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | MM |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
532 |
| Family: | TTC |
| Dimension: | 21.3 x 16 x 19 mm |