Image is representational - see manufacturer specifications

Tamura Authorized Distributor

TTC-101

Telecom Transformer 1:0741/1:0.741 47Ohm Prim. DCR 35Ohm/35Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:0741/1:0.741 47Ohm Prim. DCR 35Ohm/35Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TTC101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: TTC-101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 330
Family: TTC
Dimension: 26.4 x 24.3 x 21.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTC-101 RoHS compliant?
Yes, TTC-101 is RoHS compliant.
What is the lead time for TTC-101?
The standard lead time for TTC-101 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
24 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
83
$27.14
165
$14.45
248
$10.15
330 +
$9.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!