- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-10
Description
+
Telecom Transformer 1:0.736/1:0.736 57Ohm Prim. DCR 42Ohm/42Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TTC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Family:TTC
-
Dimension:20.3 x 17.5 x 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$4.24
50
$3.80
100
$3.71
250
$3.63
560
$3.56
1,120
$3.41
2,800
$3.20
5,040 +
$3.18
Click for Quote
Log in
to unlock special pricing