- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-09
Tamura
TTC-09
Telecom Transformer 1:1.03 36Ohm Prim. DCR 50Ohm Sec. DCR 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Telecom Transformer 1:1.03 36Ohm Prim. DCR 50Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TTC09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Family:TTC
-
Dimension:20.3 x 16.5 x 18.7 mm
Product Guides
+
Frequently Asked Questions
Is TTC-09 RoHS compliant?
Yes, TTC-09 is RoHS compliant.
What is the lead time for TTC-09?
The standard lead time for TTC-09 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
140
$9.10
280
$5.60
420
$4.43
560 +
$4.34
Click for Quote
Log in
to unlock special pricing