- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-04
Tamura
TTC-04
Telecom Transformer 1:1.293 46Ohm Prim. DCR 100Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:TTC
-
Dimension:20.3 x 16.5 x 12.4 mm