- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- TTC-03
Description
+
Telecom Transformer 1:1.06 46Ohm Prim. DCR 63Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: TTC03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:TTC-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MM
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Family:TTC
-
Dimension:20.3 x 16.5 x 12.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.49
50
$6.34
100
$6.25
250
$6.08
560
$6.01
1,120 +
$5.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments