help desk software
Image is representational - see mfr. specs

TS1104

Tamura

Telecom Transformer 1:1.06 46Ohm Prim. DCR 63Ohm Sec. DCR 6Term. Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 1:1.06 46Ohm Prim. DCR 63Ohm Sec. DCR 6Term. Gull Wing SMD
Search Keywords: TS1104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    TS1104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MM
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Maximum Insertion Loss:
    1.5@1KHz dB
  • Maximum DCR Primary Side:
    46(Typ) Ohm
  • Dimension:
    20.09 x 17.5 x 12.7 mm
  • Maximum DCR Secondary Side:
    63(Typ) Ohm
  • Family:
    TS
  • Maximum Isolation Voltage:
    1500 Vrms
  • Maximum Interwinding Capacitance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
21 Weeks can ship 4/16/26
Backorder
Price (USD)
Qty
Unit Price
300
$10.676
600
$5.652
900
$3.977
1,200 +
$3.898
Click for Quote
Log in to unlock special pricing