- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- T1104
Tamura
T1104
Telecom Transformer - 46Ohm Prim. DCR - 63Ohm Sec. DCR - 4Term. - PC Pin - Thru-Hole.
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Telecom Transformer - 46Ohm Prim. DCR - 63Ohm Sec. DCR - 4Term. - PC Pin - Thru-Hole.
Search Keywords: T1104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:T1104
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504312000
-
COO:MM
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Dimension:19.8 x 16.6 x 11.9 mm
-
Family:T1104
Frequently Asked Questions
Is T1104 RoHS compliant?
No, T1104 is not RoHS compliant.
What is the lead time for T1104?
The standard lead time for T1104 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,177
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
5
$11.96
50
$8.88
100
$8.54
250
$8.08
600
$7.99
1,200
$7.92
3,000
$7.90
5,400 +
$7.56
Click for Quote
Log in
to unlock special pricing