- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SKC-103
Description
+
Inductor Power Toroid 100uH 20% 1KHz 5A 17.5mOhm DCR RDL
Search Keywords: SKC103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:SKC-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:17.5 mOhm
-
Maximum DC Current:5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$23.11
5
$22.65
10
$22.20
25
$21.75
50
$21.32
100
$20.89
250 +
$20.47
Click for Quote
Log in
to unlock special pricing