Image is representational - see manufacturer specifications

Tamura Authorized Distributor

SB3516-3006

Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole
Search Keywords: SB35163006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: SB3516-3006
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Primary Configuration: Single
Primary Side Voltage: 120 V
Secondary Configuration: Dual
Secondary Side Voltage: 6,3 V
Secondary Side Current: 500,1000 mA
Power Rating: 1.2 to 3 VA
Mounting: Through Hole
Dimension: 35 x 35.5 x 36 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SB3516-3006 discontinued?
Yes, SB3516-3006 from Tamura is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SB3516-3006 RoHS compliant?
Yes, SB3516-3006 is RoHS compliant.
What is the lead time for SB3516-3006?
The standard lead time for SB3516-3006 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately Buy all 29 in-stock or the regular minimum order quantity of 40
Stock lot only:
29
Minimum Order Quantity:
40
Order Increment:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.5222
40
$3.2020
80
$2.9861
280
$2.7513
520
$2.7084
1,000
$2.6261
2,520
$2.5483
5,000
$2.4420
7,520 +
$2.3386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!