- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SB3512-2014
Tamura
SB3512-2014
Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:SB3512-2014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:14,7 V
-
Secondary Side Current:145,290 mA
-
Power Rating:1.2 to 3 VA
-
Mounting:Through Hole
-
Dimension:35 x 35.5 x 32 mm
-
This product is discontinued, but still in stock.