Image is representational - see manufacturer specifications

Tamura Authorized Distributor

SB3512-2006

Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole
Search Keywords: SB35122006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    SB3512-2006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    120 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    6,3 V
  • Secondary Side Current:
    335,670 mA
  • Power Rating:
    1.2 to 3 VA
  • Mounting:
    Through Hole
  • Dimension:
    35 x 35.5 x 32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SB3512-2006 discontinued?
Yes, SB3512-2006 from Tamura is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SB3512-2006 RoHS compliant?
Yes, SB3512-2006 is RoHS compliant.
What is the lead time for SB3512-2006?
The standard lead time for SB3512-2006 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
ADD TO CART
Price (USD)
Qty
Unit Price
40
$3.01
80
$2.81
280
$2.67
520
$2.54
1,000
$2.47
2,520
$2.39
5,000
$2.29
7,520 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!