- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SB2816-1604
Description
+
Power Transformer 2500Vrms 1.2VA to 3VA 8Term. PC Pin Thru-Hole
Search Keywords: SB28161604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:SB2816-1604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:4,2 V
-
Secondary Side Current:400,800 mA
-
Power Rating:1.2 to 3 VA
-
Mounting:Through Hole
-
Dimension:33 x 28.5 x 33 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
40
$2.48
120
$1.99
280
$1.89
520
$1.83
1,000
$1.75
2,520
$1.69
5,000
$1.63
7,520 +
$1.60
Click for Quote
Log in
to unlock special pricing