help desk software
Image is representational - see mfr. specs

SB2812-1226

Tamura

Power Transformer 3000Vrms 1.2VA 9Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 3000Vrms 1.2VA 9Term. PC Pin Thru-Hole
Search Keywords: SB28121226
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    SB2812-1226
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    120 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    26,13 V
  • Secondary Side Current:
    45,90 mA
  • Power Rating:
    1.2 VA
  • Mounting:
    Through Hole
  • Dimension:
    33 x 28.5 x 29 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
40
Order Increment:
40
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.51
120
$1.35
280
$1.32
520
$1.30
1,000
$1.26
2,520
$1.24
5,000
$1.20
7,520 +
$1.18
Click for Quote
Log in to unlock special pricing