Image is representational - see manufacturer specifications

Tamura Authorized Distributor

S28S500D24Z

Closed Loop Current Sensor - ±500A - Vcc: ±24VDC - Connector: Molex 39-28-8040 - 89x70x31mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Closed Loop Current Sensor - ±500A - Vcc: ±24VDC - Connector: Molex 39-28-8040 - 89x70x31mm
Search Keywords: S28S500D24Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: S28S500D24Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030333800
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Maximum Sensing Current: 500 A
Accuracy: ±0.5 %
Operating Temperature: -40 to 70 °C
Type: Closed Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S28S500D24Z RoHS compliant?
Yes, S28S500D24Z is RoHS compliant.
What is the lead time for S28S500D24Z?
The standard lead time for S28S500D24Z is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
59   can ship 4/16/27
MOQ for out of Stock Qty:
10
35 Weeks can ship 7/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$99.69
5
$82.25
10
$79.67
20
$76.39
30
$75.63
40 +
$74.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!