Image is representational - see manufacturer specifications

Tamura Authorized Distributor

S26P200D15Y

Current Sensor DC Current ±12V/±15V 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Current Sensor DC Current ±12V/±15V 3-Pin
Search Keywords: S26P200D15Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: S26P200D15Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030333800
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Maximum Sensing Current: ±350 A
Sensitivity: 0.5mA/A
Output Type: Current
Sensing Current Type: AC,DC
Mounting: PCB Through Hole
Operating Temperature: -40 to 85 °C
Operating Frequency: DC to 100 kHz
Dimension: 48 x 21 x 33.5 mm
Type: Closed Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S26P200D15Y RoHS compliant?
Yes, S26P200D15Y is RoHS compliant.
What is the lead time for S26P200D15Y?
The standard lead time for S26P200D15Y is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$51.05
100
$27.03
150
$19.02
200 +
$18.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!