- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- S23P50/100D15
Tamura
S23P50/100D15
Hall Effect Current Sensors
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | S23P50/100D15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030333800 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Maximum Sensing Current: | ±110, ±160 A |
| Sensitivity: | 0.5mA/A |
| Output Type: | Current |
| Sensing Current Type: | AC,DC |
| Mounting: | PCB Through Hole |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 33.3 x 15.73 x 23 mm |
| Type: | Closed Loop |