Image is representational - see manufacturer specifications

Tamura Authorized Distributor

S22P006S05

Closed Loop Current Sensor 5V 3-Pin Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Closed Loop Current Sensor 5V 3-Pin Box
Search Keywords: S22P006S05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: S22P006S05
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030333800
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Maximum Sensing Current: ±18 A
Output Type: Current
Sensing Current Type: AC,DC
Mounting: PCB Through Hole
Operating Temperature: -10 to 85 °C
Operating Frequency: DC to 200 kHz
Dimension: 24 x 22 x 12.7 mm
Type: Closed Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S22P006S05 RoHS compliant?
Yes, S22P006S05 is RoHS compliant.
What is the lead time for S22P006S05?
The standard lead time for S22P006S05 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 1/20/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
33 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.39
25
$15.35
50
$15.31
100
$15.28
200
$9.40
300
$7.44
400 +
$7.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!