- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- S21Z100D15
Description
+
Closed Loop Current Sensor DC Current ±15V 3-Pin
Search Keywords: S21Z100D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:S21Z100D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Sensing Current:150 A
-
Sensitivity:0.5mA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±1 %
-
Mounting:PCB Through Hole
-
Operating Temperature:-10 to 70 °C
-
Operating Frequency:DC to 150 kHz
-
Dimension:38 x 18.5 x 27 mm
-
Type:Closed Loop
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3
$39.99
4
$29.69
8
$21.09
10 +
$11.39
Click for Quote
Log in
to unlock special pricing