- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PSD2-120
Description
+
Transformer, PC Mount, 1.1VA, PRI: 115/230VAC - 50/60Hz, SEC: 10.0-CT-10.0 @ .055A
Search Keywords: PSD2120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PSD2-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:55,110 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26