- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PLT30-32-130B
Available Replacements
Older Equivalent
Tamura
PLT30-32-130B
Power Transformer 3500Vrms 9Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Power Transformer 3500Vrms 9Term. PC Pin Thru-Hole
Search Keywords: PLT3032130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PLT30-32-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:27.5,9.3 V
-
Secondary Side Current:2200/340 mA
-
Power Rating:N/A
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 41 mm
Product Guides
+
Frequently Asked Questions
Is PLT30-32-130B discontinued?
Yes, PLT30-32-130B from Tamura is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT30-32-130B?
The recommended replacement for PLT30-32-130B is PLT30-32 from Tamura, available from OnlineComponents.com.
Is PLT30-32-130B RoHS compliant?
Yes, PLT30-32-130B is RoHS compliant.
What is the lead time for PLT30-32-130B?
The standard lead time for PLT30-32-130B is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.