Available Replacements
Image is representational - see manufacturer specifications

Tamura Authorized Distributor

PLT30-32

POWER TRANSFORMER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
POWER TRANSFORMER
Search Keywords: PLT3032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    PLT30-32
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    27.5,9.3 V
  • Secondary Side Current:
    2200/340 mA
  • Power Rating:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    66.7 x 55.6 x 41 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLT30-32 discontinued?
Yes, PLT30-32 from Tamura is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT30-32?
The recommended replacement for PLT30-32 is PLT30-32-130B from Tamura, available from OnlineComponents.com.
Is PLT30-32 RoHS compliant?
Yes, PLT30-32 is RoHS compliant.
What is the lead time for PLT30-32?
The standard lead time for PLT30-32 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$40.95
25
$13.00
100
$12.07
250 +
$11.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!