- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PLT20-32-130B
Description
+
Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: PLT2032130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PLT20-32-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:27.5,9.3 V
-
Secondary Side Current:220,1500 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.2 x 47.6 x 41.38 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$16.18
10
$15.94
25
$15.70
50
$11.78
75
$10.99
100 +
$10.77
Click for Quote
Log in
to unlock special pricing