- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL56-24-130B
Description
+
Power Transformer 3500Vrms 56VA 8Term. PC Pin Thru-Hole
Search Keywords: PL5624130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL56-24-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:2330,4660 mA
-
Power Rating:56 VA
-
Mounting:Through Hole
-
Dimension:76.2 x 64 x 48.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$19.382
10
$17.620
30
$17.360
50
$17.110
100
$16.150
250
$15.150
500
$15.060
1,000 +
$14.880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent