- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL56-20
Description
+
POWER TRANSFORMER
Search Keywords: PL5620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL56-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:2800,5600 mA
-
Power Rating:56 VA
-
Mounting:Through Hole
-
Dimension:76.2 x 64 x 48.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/9/26