- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL56-10-130B
Description
+
Power Transformer 3500Vrms 56VA 8Term. PC Pin Thru-Hole
Search Keywords: PL5610130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL56-10-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:2800,5600 mA
-
Power Rating:56 VA
-
Mounting:Through Hole
-
Dimension:76.2 x 64 x 48.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$27.88
25
$21.75
38
$20.03
50 +
$19.63
Click for Quote
Log in
to unlock special pricing