- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL5.0-12-130B
Description
+
Power Transformer 3750Vrms 5VA 8Term. PC Pin Thru-Hole
Search Keywords: PL5012130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL5.0-12-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:400,800 mA
-
Power Rating:5 VA
-
Mounting:Through Hole
-
Dimension:41.28 x 36.37 x 35.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$5.68
25
$5.08
54
$5.07
108
$4.97
270
$4.76
540
$4.63
1,026
$4.57
2,538 +
$4.29
Click for Quote
Log in
to unlock special pricing