Available Replacements
RECOMMENDED REPLACEMENT
PL5.0-12-130B
PL5.0-12-130B

Tamura

In Stock: 290

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

PL5.0-12

Tamura

POWER TRANSFORMER

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
POWER TRANSFORMER
Search Keywords: PL5012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    PL5.0-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    12.6,6.3 V
  • Secondary Side Current:
    400,800 mA
  • Power Rating:
    5 VA
  • Mounting:
    Through Hole
  • Dimension:
    41.28 x 36.37 x 35.6 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!