- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL5.0-10-130B
Description
+
Power Transformer 3750Vrms 5VA 8Term. PC Pin Thru-Hole
Search Keywords: PL5010130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL5.0-10-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:5 VA
-
Mounting:Through Hole
-
Dimension:41.28 x 36.37 x 35.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$9.12
10
$7.73
25
$7.21
50
$7.00
68
$6.76
135
$6.59
203
$6.57
270 +
$6.30
Click for Quote
Log in
to unlock special pricing