- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL30-36-130B
Description
+
Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole
Search Keywords: PL3036130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL30-36-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:820,1640 mA
-
Power Rating:30 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$13.55
20
$13.16
40
$12.96
60
$12.84
100
$12.70
260
$12.42
500 +
$12.23
Click for Quote
Log in
to unlock special pricing