- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL30-12
Description
+
POWER TRANSFORMER
Search Keywords: PL3012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL30-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:2400,4800 mA
-
Power Rating:30 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 41 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$40.85
10
$10.94
25
$10.08
50
$9.76
100
$9.50
250 +
$9.35
Click for Quote
Log in
to unlock special pricing