- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL2.5-24-130B
Tamura
PL2.5-24-130B
Power Transformer 3500Vrms 2.5VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 3500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: PL2524130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL2.5-24-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:100,200 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 36.3 x 28.6 mm
Product Guides
+
Frequently Asked Questions
Is PL2.5-24-130B RoHS compliant?
Yes, PL2.5-24-130B is RoHS compliant.
What is the lead time for PL2.5-24-130B?
The standard lead time for PL2.5-24-130B is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
403
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
24 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$9.71
10
$7.62
25
$5.66
50
$5.12
100
$5.08
150
$5.07
200 +
$5.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT