- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL2.5-24
Description
+
POWER TRANSFORMER
Search Keywords: PL2524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL2.5-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:100,200 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 36.3 x 28.6 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.