- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL2.5-20-130B
Description
+
Power Transformer 3500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: PL2520130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL2.5-20-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:120,240 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 36.3 x 28.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 40
Stock lot only:
10
Minimum Order Quantity:
40
Order Increment:
40
24 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$5.335
40
$4.850
80
$4.740
120
$4.730
280
$4.550
520
$4.420
1,000
$4.140
2,520
$4.090
5,000 +
$4.060
Click for Quote
Log in
to unlock special pricing